DTA124EE
vs
DTA124EETL
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TAIWAN SEMICONDUCTOR CO LTD
|
ROHM CO LTD
|
Package Description |
,
|
EMT3, 3 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Base Number Matches |
9
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
SC-75A
|
Pin Count |
|
3
|
Samacsys Manufacturer |
|
ROHM Semiconductor
|
Additional Feature |
|
BUILT-IN BIAS RESISTOR RATIO IS 1
|
Collector Current-Max (IC) |
|
0.1 A
|
Collector-Emitter Voltage-Max |
|
50 V
|
Configuration |
|
SINGLE WITH BUILT-IN RESISTOR
|
DC Current Gain-Min (hFE) |
|
56
|
JESD-30 Code |
|
R-PDSO-G3
|
JESD-609 Code |
|
e1
|
Moisture Sensitivity Level |
|
1
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature-Max |
|
150 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
260
|
Polarity/Channel Type |
|
PNP
|
Power Dissipation-Max (Abs) |
|
0.15 W
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
YES
|
Terminal Finish |
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
10
|
Transistor Application |
|
SWITCHING
|
Transistor Element Material |
|
SILICON
|
Transition Frequency-Nom (fT) |
|
250 MHz
|
VCEsat-Max |
|
0.3 V
|
|
|
|
Compare DTA124EE with alternatives
Compare DTA124EETL with alternatives