DTA123JUA vs DTA123JU feature comparison

DTA123JUA Jiangsu Changjiang Electronics Technology Co Ltd

Buy Now Datasheet

DTA123JU ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer End Of Life
Ihs Manufacturer JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD ROHM CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.1 A
DC Current Gain-Min (hFE) 80 80
Number of Elements 1 1
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.2 W 0.2 W
Surface Mount YES YES
Transistor Element Material SILICON SILICON
Base Number Matches 6 1
Package Description ,
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare DTA123JU with alternatives