DTA123JUA vs DTA123JE feature comparison

DTA123JUA Jiangsu Changjiang Electronics Technology Co Ltd

Buy Now Datasheet

DTA123JE Jiangsu Changjiang Electronics Technology Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.1 A
DC Current Gain-Min (hFE) 80 80
Number of Elements 1 1
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.2 W 0.15 W
Surface Mount YES YES
Transistor Element Material SILICON SILICON
Base Number Matches 6 7
Package Description ,