DTA123EUT106
vs
DTA123EUAT106
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
ROHM CO LTD
ROHM CO LTD
Part Package Code
SC-70
SC-70
Package Description
SMALL OUTLINE, R-PDSO-G3
SC-70, 3 PIN
Pin Count
3
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Additional Feature
DIGITAL, BUILT-IN BIAS RESISTOR RATIO IS 1
BUILT-IN BIAS RESISTOR RATIO IS 1
Collector Current-Max (IC)
0.1 A
0.1 A
Configuration
SINGLE
SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
20
20
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
250 MHz
250 MHz
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Samacsys Manufacturer
ROHM Semiconductor
Collector-Emitter Voltage-Max
50 V
JESD-609 Code
e1
Moisture Sensitivity Level
1
Operating Temperature-Max
150 °C
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max (Abs)
0.2 W
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Time@Peak Reflow Temperature-Max (s)
10
VCEsat-Max
0.3 V
Compare DTA123EUT106 with alternatives
Compare DTA123EUAT106 with alternatives