DTA114TU3HZGT106
vs
DDTA114TKA-7
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROHM CO LTD
DIODES INC
Package Description
SMALL OUTLINE, R-PDSO-G3
PLASTIC, SC-59, 3 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Date Of Intro
2018-04-23
Additional Feature
BUILT-IN BIAS RESISTOR
BUILT IN BIAS RESISTOR
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Emitter Voltage-Max
50 V
50 V
Configuration
SINGLE WITH BUILT-IN RESISTOR
SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
100
100
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e0
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
PNP
PNP
Reference Standard
AEC-Q101
Surface Mount
YES
YES
Terminal Finish
Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
250 MHz
250 MHz
Base Number Matches
1
1
Pbfree Code
No
Part Package Code
SC-59
Pin Count
3
Moisture Sensitivity Level
1
Operating Temperature-Max
150 °C
Qualification Status
Not Qualified
Compare DTA114TU3HZGT106 with alternatives
Compare DDTA114TKA-7 with alternatives