DTA114EU3HZGT106
vs
DTA114EUA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROHM CO LTD
RECTRON LTD
Package Description
SC-70, SOT-323, 3 PIN
ROHS COMPLIANT, PLASTIC PACKAGE-3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Factory Lead Time
18 Weeks
Date Of Intro
2018-03-29
Samacsys Manufacturer
ROHM Semiconductor
Additional Feature
BUILT-IN BIAS RESISTOR RATIO IS 1
BUILT-IN BIAS RESISTOR RATIO 1
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Emitter Voltage-Max
50 V
50 V
Configuration
SINGLE WITH BUILT-IN RESISTOR
SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
30
30
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
0.2 W
Reference Standard
AEC-Q101
Surface Mount
YES
YES
Terminal Finish
Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
250 MHz
250 MHz
Base Number Matches
1
9
Pbfree Code
Yes
Pin Count
3
Qualification Status
Not Qualified
Compare DTA114EU3HZGT106 with alternatives
Compare DTA114EUA with alternatives