DTA114ESA vs UNR2122 feature comparison

DTA114ESA Jiangsu Changjiang Electronics Technology Co Ltd

Buy Now Datasheet

UNR2122 Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD PANASONIC CORP
Package Description CYLINDRICAL, O-PBCY-T3 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature BUILT IN BIAS RESISTANCE RATIO IS 1 BUILT IN BIAS RESISTOR RATIO IS 1
Collector Current-Max (IC) 0.05 A 0.5 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 30 50
JESD-30 Code O-PBCY-T3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.3 W 0.2 W
Surface Mount NO YES
Terminal Form THROUGH-HOLE GULL WING
Terminal Position BOTTOM DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 200 MHz
Base Number Matches 1 1
Rohs Code Yes
Part Package Code SC-59
Pin Count 3
JESD-609 Code e6
Moisture Sensitivity Level 1
Qualification Status Not Qualified
Terminal Finish TIN BISMUTH

Compare DTA114ESA with alternatives

Compare UNR2122 with alternatives