DTA015TEBTL vs DTA114TCAT116 feature comparison

DTA015TEBTL ROHM Semiconductor

Buy Now Datasheet

DTA114TCAT116 ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROHM CO LTD ROHM CO LTD
Package Description ROHS COMPLIANT, EMT3F, SC-89, 3 PIN MINIMOLD, SST, 3 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer ROHM Semiconductor ROHM Semiconductor
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 100 100
JESD-30 Code R-PDSO-F3 R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type PNP PNP
Surface Mount YES YES
Terminal Finish Tin (Sn)
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 10
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 250 MHz
Base Number Matches 1 1
Pin Count 3
HTS Code 8541.21.00.75
Additional Feature DIGITAL, BUILT-IN BIAS RESISTOR
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 0.2 W
Qualification Status Not Qualified
VCEsat-Max 0.3 V

Compare DTA015TEBTL with alternatives

Compare DTA114TCAT116 with alternatives