DTA015EMT2L
vs
TDTA143Z
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROHM CO LTD
TOSHIBA CORP
Package Description
ROHS COMPLIANT, VMT3, SC-105AA, 3 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Factory Lead Time
18 Weeks
Samacsys Manufacturer
ROHM Semiconductor
Toshiba
Additional Feature
BUILT IN BIAS RESISTANCE RATIO IS 1
BUILT IN BIAS RESISTANCE RATIO IS 10
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Emitter Voltage-Max
50 V
50 V
Configuration
SINGLE WITH BUILT-IN RESISTOR
SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
80
80
JESD-30 Code
R-PDSO-F3
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Polarity/Channel Type
PNP
PNP
Surface Mount
YES
YES
Terminal Finish
Tin (Sn)
Terminal Form
FLAT
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
NOT SPECIFIED
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
250 MHz
250 MHz
Base Number Matches
1
2
Date Of Intro
2016-03-31
Compare DTA015EMT2L with alternatives
Compare TDTA143Z with alternatives