DT1608C-105MLB vs CTDT1608C-105 feature comparison

DT1608C-105MLB Coilcraft Inc

Buy Now Datasheet

CTDT1608C-105 Central Technologies

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COILCRAFT INC CENTRAL TECHNOLOGIES
Package Description 2618
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 2618 2618
Construction Magnetically Shielded Rectangular
Core Material Ferrite
DC Resistance 8.1 Ω 8.1 Ω
Inductance-Nom (L) 1000 µH 1000 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e4
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 2.92 mm 2.92 mm
Package Length 6.6 mm 6.58 mm
Package Style SMT SMT
Package Width 4.45 mm 4.45 mm
Packing Method TR TR
Rated Current-Max 0.08 A 0.08 A
Self Resonance Frequency 2.5 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded YES YES
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 0.1 MHz 0.1 MHz
Tolerance 20% 20%
Base Number Matches 1 1

Compare DT1608C-105MLB with alternatives

Compare CTDT1608C-105 with alternatives