DT10123-N2N3-4F vs DT10171-H7R0-4F feature comparison

DT10123-N2N3-4F Foxconn

Buy Now Datasheet

DT10171-H7R0-4F Foxconn

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer HON HAI PRECISION INDUSTRY CO LTD HON HAI PRECISION INDUSTRY CO LTD
Package Description LEAD FREE LEAD FREE
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature ROHS COMPLIANT ROHS COMPLIANT
Body Breadth 0.489 inch 0.394 inch
Body Depth 0.497 inch 0.169 inch
Body Length 1.221 inch 1.22 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination GOLD (30) GOLD
Contact Gender MALE MALE
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Pattern STAGGERED STAGGERED
Contact Resistance 35 mΩ 35 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color TEAL BLACK
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch 0.112 inch
Mixed Contacts NO NO
Mounting Option 1 #4-40 LOCKING
Mounting Option 2 SCREWLOCKS
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD AND PANEL BOARD AND PANEL
Number Of PCB Rows 2 1
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -55 °C -20 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED RECTANGULAR
PCB Contact Row Spacing 2.8448 mm
Plating Thickness 30u inch FLASH inch
Rated Current (Signal) 2 A 2 A
Reference Standard UL UL
Shell Size 1/E 1/E
Terminal Length 0.125 inch 0.091 inch
Terminal Pitch 2.7686 mm 1.3716 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 9 9
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare DT10123-N2N3-4F with alternatives

Compare DT10171-H7R0-4F with alternatives