DT06-2S vs 1-2600023-2 feature comparison

DT06-2S TE Connectivity / Deutsch

Buy Now Datasheet

1-2600023-2 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEUTSCH CORP TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
Samacsys Manufacturer TE Connectivity
Additional Feature ROHS COMPLIANT
Body Breadth 0.591 inch
Body Depth 0.621 inch
Body Length 1.118 inch
Body/Shell Style PLUG PLUG
Connector Type COMBINATION LINE CONNECTOR COMBINATION LINE CONNECTOR
Contact Arrangement S0P2
Contact Finish Mating NOT APPLICABLE NOT SPECIFIED
Contact Finish Termination Nickel (Ni) NOT APPLICABLE
Contact Gender FEMALE
Contact Material NOT APPLICABLE NOT SPECIFIED
Contact Style RND PIN-SKT
DIN Conformance NO NO
Durability 100 Cycles
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 1000000000 Ω
Insulator Color GRAY
Insulator Material GLASS FILLED POLYAMIDE
MIL Conformance NO NO
Mains Connector Rating 13A 115/230VAC
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 2 W/STRAIN RELIEF
Mounting Style STRAIGHT
Mounting Type CABLE CABLE
Number Of Connectors ONE
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Polarization Key POLARIZED
Rated Current (Signal) 13 A
Rated Voltage 250 V
Reference Standard UL
Shell Material GLASS FILLED PA
Terminal Pitch 5.46 mm 5.5 mm
Termination Type CRIMP
Total Number of Contacts 2
UL Flammability Code 94V-0
Base Number Matches 2 1

Compare DT06-2S with alternatives

Compare 1-2600023-2 with alternatives