DT-2C-B14W-12 vs JTB552-00-2-12-2-M1 feature comparison

DT-2C-B14W-12 Dinkle Enterprises

Buy Now Datasheet

JTB552-00-2-12-2-M1 Jite Connectors Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer DINKLE ENTERPRISE CO LTD JITE CONNECTORS INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature PBT, UL 94V-0 STANDARD: UL 94V-0, POLYAMIDE
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 12 12
Rated Current 15 A 15 A
Rated Voltage 300 V 300 V
Safety Approval UL CSA; CUL; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Gauge 12 AWG 12 AWG
Base Number Matches 1 1
Wire Cross Section 3.309 mm2

Compare DT-2C-B14W-12 with alternatives

Compare JTB552-00-2-12-2-M1 with alternatives