DSW-536 vs SPW-613-S feature comparison

DSW-536 Stancor

Buy Now Datasheet

SPW-613-S Prem Magnetics Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer STANCOR PRODUCTS PREM MAGNETICS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.31.40.35 8504.31.40.35
Additional Feature PCB MOUNTABLE PCB MOUNTABLE
Approvals UL; CSA UL; CSA
Number of Secondary Winding 1 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Output Current 1 0.35 A 1 A
Transformer Type POWER TRANSFORMER POWER TRANSFORMER
VA Rating 12 VA 20 VA
Base Number Matches 1 1

Compare DSW-536 with alternatives

Compare SPW-613-S with alternatives