DSW-410 vs SW-312 feature comparison

DSW-410 Stancor

Buy Now Datasheet

SW-312 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer STANCOR PRODUCTS TYCO ELECTRONICS M/A-COM
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8504.31.40.35
Additional Feature PCB MOUNTABLE
Approvals UL; CSA
Number of Secondary Winding 1
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -55 °C
Output Current 1 0.6 A
Transformer Type POWER TRANSFORMER
VA Rating 6 VA
Base Number Matches 1 3
Package Description CERAMIC, CR-9, 16 PIN
Characteristic Impedance 50 Ω
Construction COMPONENT
Input Power-Max (CW) 33.98 dBm
Insertion Loss-Max 1.2 dB
Operating Frequency-Max 3000 MHz
Operating Frequency-Min
RF/Microwave Device Type SPDT
VSWR-Max 1.5

Compare DSW-410 with alternatives

Compare SW-312 with alternatives