DSW-348
vs
SW-212
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Transferred
|
Ihs Manufacturer |
STANCOR PRODUCTS
|
TYCO ELECTRONICS M/A-COM
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.31.40.35
|
|
Additional Feature |
PCB MOUNTABLE
|
|
Approvals |
UL; CSA
|
|
Number of Secondary Winding |
1
|
|
Operating Temperature-Max |
105 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Output Current 1 |
0.05 A
|
|
Transformer Type |
POWER TRANSFORMER
|
|
VA Rating |
2.5 VA
|
|
Base Number Matches |
1
|
3
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
COMPONENT
|
Insertion Loss-Max |
|
1 dB
|
Operating Frequency-Max |
|
3000 MHz
|
Operating Frequency-Min |
|
|
RF/Microwave Device Type |
|
SPST
|
VSWR-Max |
|
1.8
|
|
|
|
Compare DSW-348 with alternatives