DSU1210C392FN
vs
AN13CD392F
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Contact Manufacturer
|
|
Ihs Manufacturer |
DUBILIER
|
|
Package Description |
, 1210
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
EAR99
|
|
Capacitance |
0.0039 µF
|
|
Capacitor Type |
CERAMIC CAPACITOR
|
|
Dielectric Material |
CERAMIC
|
|
Height |
1.7 mm
|
|
Length |
3.2 mm
|
|
Multilayer |
Yes
|
|
Negative Tolerance |
1%
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Style |
SMT
|
|
Packing Method |
TR, 13 Inch
|
|
Positive Tolerance |
1%
|
|
Rated (DC) Voltage (URdc) |
50 V
|
|
Series |
DS(1210,C,50V)
|
|
Size Code |
1210
|
|
Temperature Characteristics Code |
NP0
|
|
Temperature Coefficient |
30ppm/Cel ppm/°C
|
|
Width |
2.5 mm
|
|
Base Number Matches |
1
|
|
|
|
|
Compare DSU1210C392FN with alternatives