DSU0805R563JN vs 0805F0500563JXT feature comparison

DSU0805R563JN Dubilier

Buy Now Datasheet

0805F0500563JXT Knowles Capacitors

Buy Now Datasheet
Yes Yes
Obsolete Active
DUBILIER KNOWLES PRECISION DEVICES
, 0805 , 0805
unknown compliant
EAR99 EAR99
0.056 µF 0.056 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.3 mm 1.3 mm
2 mm 2 mm
Yes Yes
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, 13 Inch TR, 7 Inch
5% 5%
50 V 50 V
0805 0805
X7R X7R
15% ppm/°C 15% ppm/°C
1.25 mm 1.25 mm
1 1
8532.24.00.20
e4
SURFACE MOUNT
YES
Silver/Palladium (Ag/Pd)
WRAPAROUND

Compare DSU0805R563JN with alternatives

Compare 0805F0500563JXT with alternatives