DSSK20-013A vs MBR20100CTL feature comparison

DSSK20-013A IXYS Corporation

Buy Now Datasheet

MBR20100CTL Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer IXYS CORP SANGDEST MICROELECTRONICS (NANJING) CO LTD
Part Package Code TO-220AB
Package Description TO-220AB, 3 PIN LEAD FREE, PLASTIC PACKAGE-3
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY, LOW NOISE, FREE WHEELING DIODE FREE WHEELING DIODE
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.79 V 0.9 V
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0
Non-rep Pk Forward Current-Max 200 A 150 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C 150 °C
Output Current-Max 10 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Power Dissipation-Max 75 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 130 V 100 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 2
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reverse Current-Max 1000 µA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare DSSK20-013A with alternatives

Compare MBR20100CTL with alternatives