DSS6NC52A102T51B vs DSS6NC52A102Q55J feature comparison

DSS6NC52A102T51B Murata Manufacturing Co Ltd

Buy Now Datasheet

DSS6NC52A102Q55J Murata Manufacturing Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Additional Feature BUILT-IN FERRITE BEAD TYPE STRUCTURE; INCRIMP LEAD TYPE BUILT-IN FERRITE BEAD; STRAIGHT LEAD TYPE
Capacitance 1000 µF 1000 µF
Filter Type DATA LINE FILTER DATA LINE FILTER
Height 10 mm 7 mm
Length 8 mm 8 mm
Mounting Type THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Functions 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Packing Method BULK TAPE AND REEL
Rated Current 6 A 6 A
Rated Voltage 100 V 100 V
Terminal Finish Tin (Sn) - Copper (Cu)
Width 2.54 mm
Base Number Matches 1 1

Compare DSS6NC52A102T51B with alternatives

Compare DSS6NC52A102Q55J with alternatives