DSS306-55Y5S102M100 vs DSS6NC52A102T51B feature comparison

DSS306-55Y5S102M100 Murata Manufacturing Co Ltd

Buy Now Datasheet

DSS6NC52A102T51B Murata Manufacturing Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Additional Feature INTERNAL FERRITE BEAD BUILT-IN FERRITE BEAD TYPE STRUCTURE; INCRIMP LEAD TYPE
Approvals VDE
Capacitance 1000 µF 1000 µF
Filter Type DATA LINE FILTER DATA LINE FILTER
Height 7 mm 10 mm
Length 8 mm 8 mm
Mounting Type THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Functions 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Packing Method BULK BULK
Rated Current 6 A 6 A
Rated Voltage 100 V 100 V
Width 2.54 mm 2.54 mm
Base Number Matches 1 1
Pbfree Code Yes
Terminal Finish Tin (Sn) - Copper (Cu)

Compare DSS306-55Y5S102M100 with alternatives

Compare DSS6NC52A102T51B with alternatives