DSS2X61-0035A
vs
DSS2X61-01A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
LITTELFUSE INC
MICROSEMI CORP
Package Description
SOT-227B, MINIBLOC-4
R-PUFM-X4
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
FREE WHEELING DIODE
Application
POWER
GENERAL PURPOSE
Configuration
2 BANKS, SEPARATE, 1 ELEMENT
SEPARATE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.75 V
JESD-30 Code
R-PUFM-X4
R-PUFM-X4
Non-rep Pk Forward Current-Max
800 A
1600 A
Number of Elements
2
2
Number of Phases
1
1
Number of Terminals
4
4
Operating Temperature-Max
150 °C
175 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Current-Max
60 A
100 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Power Dissipation-Max
150 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
35 V
100 V
Reverse Current-Max
1000 µA
Reverse Test Voltage
35 V
Surface Mount
NO
NO
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
NICKEL
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UPPER
UPPER
Base Number Matches
2
3
Pbfree Code
No
Part Package Code
SOT-227
Pin Count
4
Case Connection
ISOLATED
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare DSS2X61-0035A with alternatives
Compare DSS2X61-01A with alternatives