DSPIC33FJ64MC710AH/PF
vs
DSPIC33FJ64MC710AE/PF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
QFP
QFP
Package Description
14 X 14 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100
TFQFP, TQFP100,.63SQ
Pin Count
100
100
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Address Bus Width
Barrel Shifter
YES
YES
Bit Size
16
16
Boundary Scan
YES
YES
Clock Frequency-Max
40 MHz
40 MHz
DAC Channels
NO
NO
DMA Channels
YES
YES
External Data Bus Width
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
Internal Bus Architecture
MULTIPLE
MULTIPLE
JESD-30 Code
S-PQFP-G100
S-PQFP-G100
JESD-609 Code
e3
e3
Length
14 mm
14 mm
Low Power Mode
YES
YES
Number of DMA Channels
8
8
Number of External Interrupts
5
5
Number of I/O Lines
85
85
Number of Serial I/Os
4
4
Number of Terminals
100
100
Number of Timers
9
9
On Chip Data RAM Width
8
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
150 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFQFP
TFQFP
Package Equivalence Code
TQFP100,.63SQ
TQFP100,.63SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
FLATPACK, THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
RAM (words)
16384
16384
ROM Programmability
FLASH
FLASH
Screening Level
AEC-Q100; TS 16949
AEC-Q100; TS 16949
Seated Height-Max
1.2 mm
1.2 mm
Speed
20 MHz
40 MHz
Supply Current-Max
90 mA
90 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
14 mm
14 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, CONTROLLER
DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
40
Compare DSPIC33FJ64MC710AH/PF with alternatives
Compare DSPIC33FJ64MC710AE/PF with alternatives