DSPIC33FJ64MC510A-E/PT
vs
DSPIC33FJ64GP202-I/SO
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
QFP
SOIC
Package Description
TQFP-100
0.300 INCH, LEAD FREE, PLASTIC, SOIC-28
Pin Count
100
28
Reach Compliance Code
compliant
compliant
Has ADC
YES
Address Bus Width
Barrel Shifter
YES
YES
Bit Size
16
16
Boundary Scan
YES
YES
Clock Frequency-Max
40 MHz
40 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
Format
FIXED POINT
FLOATING POINT
Integrated Cache
NO
NO
Internal Bus Architecture
MULTIPLE
MULTIPLE
JESD-30 Code
S-PQFP-G100
R-PDSO-G28
JESD-609 Code
e3
e3
Length
12 mm
17.9 mm
Low Power Mode
YES
YES
Moisture Sensitivity Level
1
1
Number of DMA Channels
8
8
Number of External Interrupts
5
3
Number of I/O Lines
85
Number of Serial I/Os
4
3
Number of Terminals
100
28
Number of Timers
9
7
On Chip Data RAM Width
8
8
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFQFP
SOP
Package Equivalence Code
TQFP100,.55SQ,16
SOP28,.4
Package Shape
SQUARE
RECTANGULAR
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
250
Qualification Status
Not Qualified
Not Qualified
RAM (words)
8192
8192
ROM Programmability
FLASH
FLASH
Screening Level
AEC-Q100; TS 16949
TS 16949
Seated Height-Max
1.2 mm
2.65 mm
Speed
40 MHz
Supply Current-Max
90 mA
75 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.4 mm
1.27 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
40
40
Width
12 mm
7.5 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, CONTROLLER
DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches
2
1
Pbfree Code
Yes
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
5 Weeks
Samacsys Manufacturer
Microchip
Compare DSPIC33FJ64MC510A-E/PT with alternatives
Compare DSPIC33FJ64GP202-I/SO with alternatives