DSPIC33FJ64MC204T-H/ML
vs
DSPIC33FJ32MC202-E/MM
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
QFN
QFN
Package Description
8 X 8 MM, LEAD FREE, PLASTIC, QFN-44
QFN-28
Pin Count
44
28
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
Bit Size
16
16
Clock Frequency-Max
40 MHz
40 MHz
External Data Bus Width
Format
FLOATING POINT
FIXED POINT
JESD-30 Code
S-PQCC-N44
S-PQCC-N28
JESD-609 Code
e3
e3
Length
8 mm
6 mm
Moisture Sensitivity Level
1
1
Number of Terminals
44
28
Operating Temperature-Max
150 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC44,.31SQ,25
LCC28,.24SQ,25
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
ROM Programmability
FLASH
FLASH
Seated Height-Max
1 mm
1 mm
Supply Current-Max
45 mA
80 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
QUAD
Width
8 mm
6 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, CONTROLLER
DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches
1
1
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Barrel Shifter
YES
Boundary Scan
YES
DAC Channels
NO
DMA Channels
NO
Integrated Cache
NO
Internal Bus Architecture
MULTIPLE
Low Power Mode
YES
Number of External Interrupts
3
Number of I/O Lines
21
Number of Serial I/Os
1
Number of Timers
5
On Chip Data RAM Width
8
On Chip Program ROM Width
24
PWM Channels
YES
Peak Reflow Temperature (Cel)
260
RAM (words)
2048
Screening Level
TS 16949
Speed
40 MHz
Time@Peak Reflow Temperature-Max (s)
40
Compare DSPIC33FJ64MC204T-H/ML with alternatives
Compare DSPIC33FJ32MC202-E/MM with alternatives