DSPIC33FJ64GP802T-I/MM
vs
DSPIC33FJ64GP206AE/MR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
QFN
QFN
Package Description
6 X 6 MM, 0.90 MM HEIGHT, PLASTIC, QFN-28
HVQCCN, LCC64,.35SQ,20
Pin Count
28
64
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Address Bus Width
Barrel Shifter
YES
YES
Bit Size
16
16
Boundary Scan
YES
YES
Clock Frequency-Max
40 MHz
40 MHz
External Data Bus Width
Format
FLOATING POINT
FIXED POINT
Integrated Cache
NO
Internal Bus Architecture
MULTIPLE
MULTIPLE
JESD-30 Code
S-PQCC-N28
S-PQCC-N64
JESD-609 Code
e3
e3
Length
6 mm
9 mm
Low Power Mode
YES
YES
Moisture Sensitivity Level
1
3
Number of DMA Channels
8
Number of External Interrupts
3
Number of Serial I/Os
3
Number of Terminals
28
64
Number of Timers
7
On Chip Data RAM Width
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC28,.24SQ,25
LCC64,.35SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
RAM (words)
16384
ROM Programmability
FLASH
FLASH
Screening Level
TS 16949
AEC-Q100; TS 16949
Seated Height-Max
1 mm
1 mm
Supply Current-Max
75 mA
90 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.65 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
40
40
Width
6 mm
9 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, CONTROLLER
DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches
1
1
Compare DSPIC33FJ64GP802T-I/MM with alternatives
Compare DSPIC33FJ64GP206AE/MR with alternatives