DSPIC33FJ64GP206T-I/PT vs DSPIC33FJ128MC506AE/MR feature comparison

DSPIC33FJ64GP206T-I/PT Microchip Technology Inc

Buy Now Datasheet

DSPIC33FJ128MC506AE/MR Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code QFP QFN
Package Description 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-64 HVQCCN, LCC64,.35SQ,20
Pin Count 64 64
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Address Bus Width
Barrel Shifter YES YES
Bit Size 16 16
Clock Frequency-Max 64 MHz 40 MHz
External Data Bus Width
Format FIXED POINT FIXED POINT
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PQFP-G64 S-PQCC-N64
JESD-609 Code e3 e3
Length 10 mm 9 mm
Number of Terminals 64 64
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP HVQCCN
Package Equivalence Code TQFP64,.47SQ LCC64,.35SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
ROM Programmability FLASH FLASH
Seated Height-Max 1.2 mm 1 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 10 mm 9 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches 1 1
Has ADC YES
Boundary Scan YES
DAC Channels NO
DMA Channels YES
Integrated Cache NO
Low Power Mode YES
Moisture Sensitivity Level 3
Number of DMA Channels 8
Number of External Interrupts 5
Number of I/O Lines 53
Number of Serial I/Os 4
Number of Timers 11
On Chip Data RAM Width 8
On Chip Program ROM Width 24
PWM Channels YES
RAM (words) 8192
Screening Level AEC-Q100; TS 16949
Speed 40 MHz
Supply Current-Max 90 mA
Time@Peak Reflow Temperature-Max (s) 40

Compare DSPIC33FJ64GP206T-I/PT with alternatives

Compare DSPIC33FJ128MC506AE/MR with alternatives