DSPIC33FJ64GP206AT-I/MR vs PIC24FJ96GA008-I/PT feature comparison

DSPIC33FJ64GP206AT-I/MR Microchip Technology Inc

Buy Now Datasheet

PIC24FJ96GA008-I/PT Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code QFN QFP
Package Description 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFN-64 12 X 12 MM, 1 MM HEIGHT, PLASTIC, TQFP-80
Pin Count 64 80
Reach Compliance Code compliant compliant
Address Bus Width
Barrel Shifter YES
Bit Size 16 16
Boundary Scan YES YES
Clock Frequency-Max 40 MHz 32 MHz
External Data Bus Width
Format FIXED POINT FIXED POINT
Internal Bus Architecture MULTIPLE
JESD-30 Code S-PQCC-N64 S-PQFP-G80
JESD-609 Code e3 e3
Length 9 mm 12 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3 1
Number of Terminals 64 80
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN TQFP
Package Equivalence Code LCC64,.35SQ,20 TQFP80,.55SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE FLATPACK, THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
ROM Programmability FLASH FLASH
Screening Level TS 16949 TS 16949
Seated Height-Max 1 mm 1.2 mm
Supply Current-Max 90 mA 32 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 2 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 9 mm 12 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER MICROCONTROLLER, RISC
Base Number Matches 1 1
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Has ADC YES
CPU Family PIC24
DAC Channels NO
DMA Channels NO
Integrated Cache NO
Number of External Interrupts 5
Number of I/O Lines 69
Number of Serial I/Os 2
Number of Timers 5
On Chip Data RAM Width 8
On Chip Program ROM Width 8
PWM Channels YES
RAM (bytes) 8192
ROM (words) 98304
Speed 32 MHz

Compare DSPIC33FJ64GP206AT-I/MR with alternatives

Compare PIC24FJ96GA008-I/PT with alternatives