DSPIC33FJ64GP202-H/MM vs DSPIC33FJ128GP708AT-E/PT feature comparison

DSPIC33FJ64GP202-H/MM Microchip Technology Inc

Buy Now Datasheet

DSPIC33FJ128GP708AT-E/PT Microchip Technology Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
QFN QFP
6 X 6 MM, 0.90 MM HEIGHT, PLASTIC, QFN-28 12 X 12 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-80
28 80
compliant compliant
3A991.A.2
8542.31.00.01
YES YES
16 16
YES YES
40 MHz 40 MHz
FLOATING POINT FIXED POINT
NO
MULTIPLE MULTIPLE
S-PQCC-N28 S-PQFP-G80
e3 e3
6 mm 12 mm
YES YES
1 1
8
3
3
28 80
7
8
150 °C 125 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
HVQCCN TFQFP
LCC28,.24SQ,25 TQFP80,.55SQ
SQUARE SQUARE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE FLATPACK, THIN PROFILE, FINE PITCH
260 260
Not Qualified Not Qualified
8192
FLASH FLASH
AEC-Q100 AEC-Q100; TS 16949
1 mm 1.2 mm
45 mA 90 mA
3.6 V 3.6 V
3 V 3 V
3.3 V 3.3 V
YES YES
CMOS CMOS
AUTOMOTIVE AUTOMOTIVE
Matte Tin (Sn) Matte Tin (Sn)
NO LEAD GULL WING
0.65 mm 0.5 mm
QUAD QUAD
NOT SPECIFIED 40
6 mm 12 mm
DIGITAL SIGNAL PROCESSOR, CONTROLLER DIGITAL SIGNAL PROCESSOR, CONTROLLER
1 1

Compare DSPIC33FJ64GP202-H/MM with alternatives

Compare DSPIC33FJ128GP708AT-E/PT with alternatives