DSPIC33FJ32MC202-H/MM vs DSPIC33FJ64MC204-E/PT feature comparison

DSPIC33FJ32MC202-H/MM Microchip Technology Inc

Buy Now Datasheet

DSPIC33FJ64MC204-E/PT Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code QFN QFP
Package Description HVQCCN, LCC28,.24SQ,25 TQFP-44
Pin Count 28 44
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.A 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 6 Weeks 6 Weeks
Samacsys Manufacturer Microchip Microchip
Has ADC YES
Address Bus Width
Barrel Shifter YES YES
Bit Size 16 16
Boundary Scan YES YES
Clock Frequency-Max 40 MHz 40 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
Format FIXED POINT FLOATING POINT
Integrated Cache NO NO
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PQCC-N28 S-PQFP-G44
JESD-609 Code e3 e3
Length 6 mm 10 mm
Low Power Mode YES YES
Moisture Sensitivity Level 1 3
Number of External Interrupts 3 3
Number of I/O Lines 21
Number of Serial I/Os 1 2
Number of Terminals 28 44
Number of Timers 5 5
On Chip Data RAM Width 8 16
On Chip Program ROM Width 24 24
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN TQFP
Package Equivalence Code LCC28,.24SQ,25 TQFP44,.39SQ,31
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE FLATPACK, THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RAM (words) 2048
ROM Programmability FLASH FLASH
Screening Level AEC-Q100; TS 16949 TS 16949
Seated Height-Max 1 mm 1.2 mm
Speed 20 MHz
Supply Current-Max 80 mA 76 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.65 mm 0.8 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40 40
Width 6 mm 10 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches 1 1
Pbfree Code Yes
Number of DMA Channels 8

Compare DSPIC33FJ32MC202-H/MM with alternatives

Compare DSPIC33FJ64MC204-E/PT with alternatives