DSPIC33FJ32GS606T-E/PT vs PIC24FJ128DA206T-I/MR feature comparison

DSPIC33FJ32GS606T-E/PT Microchip Technology Inc

Buy Now Datasheet

PIC24FJ128DA206T-I/MR Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TQFP-64 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-64
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width
Barrel Shifter YES
Bit Size 16 16
Boundary Scan YES
CPU Family PIC PIC24
Clock Frequency-Max 40 MHz 32 MHz
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
Internal Bus Architecture MULTIPLE
JESD-30 Code S-PQFP-G64 S-PQCC-N64
JESD-609 Code e3 e3
Length 10 mm 9 mm
Low Power Mode YES
Number of DMA Channels 4
Number of External Interrupts 5
Number of Serial I/Os 2
Number of Terminals 64 64
Number of Timers 8
On Chip Data RAM Width 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TQFP HVQCCN
Package Equivalence Code TQFP64,.47SQ LCC64,.35SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 4096 98304
RAM (words) 4096
ROM (words) 32768 131072
ROM Programmability FLASH FLASH
Screening Level AEC-Q100; TS 16949
Seated Height-Max 1.2 mm 1 mm
Speed 40 MHz 32 MHz
Supply Current-Max 170 mA 18 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3.3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 10 mm 9 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER MICROCONTROLLER, RISC
Base Number Matches 2 1
Part Package Code QFN
Pin Count 64
Samacsys Manufacturer Microchip
Has ADC YES
DAC Channels NO
DMA Channels YES
Number of I/O Lines 52
On Chip Program ROM Width 8
PWM Channels YES

Compare DSPIC33FJ32GS606T-E/PT with alternatives

Compare PIC24FJ128DA206T-I/MR with alternatives