DSPIC33FJ32GP303-E/TPT vs MC9S08AC128MFGE feature comparison

DSPIC33FJ32GP303-E/TPT Microchip Technology Inc

Buy Now Datasheet

MC9S08AC128MFGE Rochester Electronics LLC

Buy Now Datasheet
Yes Yes
Yes
Active Active
MICROCHIP TECHNOLOGY INC ROCHESTER ELECTRONICS INC
QFP QFP
10 X 10 MM, 2 MM HEIGHT, LEAD FREE, PLASTIC, QFP-44 LQFP,
44 44
compliant unknown
3A991.A.2
8542.31.00.01
16 8
40 MHz 40 MHz
S-PQFP-G44 S-PQFP-G44
e3 e3
10 mm 10 mm
3 3
44 44
125 °C 125 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
TQFP LQFP
SQUARE SQUARE
FLATPACK, THIN PROFILE FLATPACK, LOW PROFILE
260 260
Not Qualified
FLASH FLASH
1.2 mm 1.6 mm
3.6 V 5.5 V
3 V 2.7 V
3.3 V 5 V
YES YES
CMOS CMOS
AUTOMOTIVE AUTOMOTIVE
Matte Tin (Sn) MATTE TIN
GULL WING GULL WING
0.8 mm 0.8 mm
QUAD QUAD
40 40
10 mm 10 mm
DIGITAL SIGNAL PROCESSOR, CONTROLLER MICROCONTROLLER
1 3
YES
NO
NO
34
YES
40 MHz

Compare DSPIC33FJ32GP303-E/TPT with alternatives

Compare MC9S08AC128MFGE with alternatives