DSPIC33FJ32GP203T-I/PT vs STM8AF6176TCY feature comparison

DSPIC33FJ32GP203T-I/PT Microchip Technology Inc

Buy Now Datasheet

STM8AF6176TCY STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC STMICROELECTRONICS
Part Package Code QFP QFP
Package Description 10 X 10 MM, 2 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 LQFP-32
Pin Count 44 32
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width
Bit Size 16 8
Clock Frequency-Max 40 MHz 24 MHz
External Data Bus Width
JESD-30 Code S-PQFP-G44 S-PQFP-G32
JESD-609 Code e3
Length 10 mm 7 mm
Moisture Sensitivity Level 1
Number of Terminals 44 32
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TQFP LQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
ROM Programmability FLASH FLASH
Seated Height-Max 1.2 mm 1.6 mm
Supply Voltage-Max 3.6 V 5.5 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 10 mm 7 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER MICROCONTROLLER
Base Number Matches 1 1
Has ADC YES
Boundary Scan NO
CPU Family STM8
DAC Channels NO
DMA Channels NO
Format FIXED POINT
Integrated Cache NO
Low Power Mode YES
Number of External Interrupts 37
Number of I/O Lines 25
On Chip Data RAM Width 8
On Chip Program ROM Width 8
PWM Channels YES
Package Equivalence Code QFP32,.35SQ,32
RAM (bytes) 3072
RAM (words) 3072
ROM (words) 49152
Speed 24 MHz

Compare DSPIC33FJ32GP203T-I/PT with alternatives

Compare STM8AF6176TCY with alternatives