DSPIC33FJ32GP203-I/TSP
vs
DSPIC33FJ32GS406-I/PT
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
DIP
|
QFP
|
Package Description |
0.300 INCH, LEAD FREE, PLASTIC, DIP-28
|
TQFP-64
|
Pin Count |
28
|
64
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
|
|
Bit Size |
16
|
16
|
Clock Frequency-Max |
40 MHz
|
40 MHz
|
External Data Bus Width |
|
|
JESD-30 Code |
R-PDIP-T28
|
S-PQFP-G64
|
JESD-609 Code |
e3
|
e3
|
Length |
34.671 mm
|
10 mm
|
Number of Terminals |
28
|
64
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
TFQFP
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
IN-LINE
|
FLATPACK, THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
ROM Programmability |
FLASH
|
FLASH
|
Seated Height-Max |
5.08 mm
|
1.2 mm
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn)
|
MATTE TIN
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
40
|
Width |
7.62 mm
|
10 mm
|
uPs/uCs/Peripheral ICs Type |
DIGITAL SIGNAL PROCESSOR, CONTROLLER
|
DIGITAL SIGNAL PROCESSOR, CONTROLLER
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
Microchip
|
Has ADC |
|
YES
|
Barrel Shifter |
|
YES
|
Boundary Scan |
|
YES
|
CPU Family |
|
PIC
|
DAC Channels |
|
YES
|
DMA Channels |
|
YES
|
Format |
|
FIXED POINT
|
Integrated Cache |
|
NO
|
Internal Bus Architecture |
|
MULTIPLE
|
Low Power Mode |
|
YES
|
Moisture Sensitivity Level |
|
3
|
Number of DMA Channels |
|
4
|
Number of External Interrupts |
|
5
|
Number of I/O Lines |
|
58
|
Number of Serial I/Os |
|
2
|
Number of Timers |
|
8
|
On Chip Data RAM Width |
|
8
|
PWM Channels |
|
YES
|
Package Equivalence Code |
|
TQFP64,.47SQ
|
RAM (bytes) |
|
4096
|
RAM (words) |
|
4096
|
ROM (words) |
|
32768
|
Screening Level |
|
TS 16949
|
Speed |
|
40 MHz
|
Supply Current-Max |
|
170 mA
|
|
|
|
Compare DSPIC33FJ32GP203-I/TSP with alternatives
Compare DSPIC33FJ32GS406-I/PT with alternatives