DSPIC33FJ16GS402-50I/SO
vs
DSPIC33FJ16GS402-50H/SO
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
SOIC-28
SOIC-28
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
5 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Address Bus Width
Barrel Shifter
YES
YES
Bit Size
16
16
Boundary Scan
YES
YES
Clock Frequency-Max
50 MHz
50 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
Internal Bus Architecture
MULTIPLE
MULTIPLE
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
JESD-609 Code
e3
Length
17.9 mm
10.3 mm
Low Power Mode
YES
YES
Number of External Interrupts
3
3
Number of I/O Lines
21
Number of Serial I/Os
1
Number of Terminals
28
28
Number of Timers
5
3
On Chip Data RAM Width
8
8
On Chip Program ROM Width
24
8
Operating Temperature-Max
85 °C
150 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP28,.4
SOP28,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
RAM (words)
2048
2048
ROM Programmability
FLASH
FLASH
Screening Level
TS 16949
AEC-Q100; TS 16949
Seated Height-Max
2.65 mm
2.65 mm
Speed
40 MHz
Supply Current-Max
160 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
7.5 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, CONTROLLER
DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches
1
1
Compare DSPIC33FJ16GS402-50I/SO with alternatives
Compare DSPIC33FJ16GS402-50H/SO with alternatives