DSPIC33FJ128GP804T-H/PT vs DSPIC33FJ64GP206AT-I/MR feature comparison

DSPIC33FJ128GP804T-H/PT Microchip Technology Inc

Buy Now Datasheet

DSPIC33FJ64GP206AT-I/MR Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code QFP QFN
Package Description 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFN-64
Pin Count 44 64
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.A
HTS Code 8542.31.00.01
Address Bus Width
Barrel Shifter YES YES
Bit Size 16 16
Boundary Scan YES YES
Clock Frequency-Max 40 MHz 40 MHz
External Data Bus Width
Format FLOATING POINT FIXED POINT
Integrated Cache NO
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PQFP-G44 S-PQCC-N64
JESD-609 Code e3 e3
Length 10 mm 9 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3 3
Number of DMA Channels 8
Number of External Interrupts 3
Number of Serial I/Os 3
Number of Terminals 44 64
Number of Timers 7
On Chip Data RAM Width 8
Operating Temperature-Max 150 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TQFP HVQCCN
Package Equivalence Code TQFP44,.47SQ,32 LCC64,.35SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RAM (words) 16384
ROM Programmability FLASH FLASH
Screening Level AEC-Q100 TS 16949
Seated Height-Max 1.2 mm 1 mm
Supply Current-Max 45 mA 90 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.8 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40 40
Width 10 mm 9 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches 1 1

Compare DSPIC33FJ128GP804T-H/PT with alternatives

Compare DSPIC33FJ64GP206AT-I/MR with alternatives