DSPIC33EV64GM004T-H/ML
vs
DSPIC33CK128MC105T-I/M7
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
QFN-44
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
Address Bus Width
Barrel Shifter
YES
YES
Bit Size
16
16
Boundary Scan
NO
YES
Clock Frequency-Max
40 MHz
64 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
Internal Bus Architecture
MULTIPLE
MULTIPLE
JESD-30 Code
S-PQCC-N44
S-PQCC-N48
Length
8 mm
6 mm
Low Power Mode
YES
YES
Number of DMA Channels
4
4
Number of External Interrupts
3
4
Number of I/O Lines
35
Number of Terminals
44
48
Number of Timers
7
1
On Chip Data RAM Width
8
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
150 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC44,.32SQ,25
LCC48,.24SQ,16
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes)
8192
RAM (words)
8192
16384
ROM (words)
65536
ROM Programmability
FLASH
FLASH
Screening Level
AEC-Q100; TS 16949
TS 16949
Seated Height-Max
1 mm
0.9 mm
Speed
40 MHz
Supply Current-Max
350 mA
33 mA
Supply Voltage-Max
5.5 V
3.6 V
Supply Voltage-Min
4.5 V
3 V
Supply Voltage-Nom
5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.65 mm
0.4 mm
Terminal Position
QUAD
QUAD
Width
8 mm
6 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, CONTROLLER
DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches
1
1
Factory Lead Time
7 Weeks
JESD-609 Code
e3
Number of Serial I/Os
3
Terminal Finish
Matte Tin (Sn)
Compare DSPIC33EV64GM004T-H/ML with alternatives
Compare DSPIC33CK128MC105T-I/M7 with alternatives