DSPIC33EV64GM004T-E/PTVAO vs DSPIC33EV64GM004T-H/PTVAO feature comparison

DSPIC33EV64GM004T-E/PTVAO Microchip Technology Inc

Buy Now Datasheet

DSPIC33EV64GM004T-H/PTVAO Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TQFP-44 TQFP-44
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A001.A.2.A
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature A/D CONVERTERS IS ALSO AVAILABLE IN 24-CH 10-BIT, OPERATES UPTO 60MIPS A/D CONVERTERS IS ALSO AVAILABLE IN 24-CH 10-BIT, OPERATES UPTO 40MIPS
Address Bus Width
Barrel Shifter YES YES
Bit Size 16 16
Boundary Scan NO NO
Clock Frequency-Max 40 MHz 40 MHz
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PQFP-G44 S-PQFP-G44
JESD-609 Code e3 e3
Length 10 mm 10 mm
Low Power Mode YES YES
Number of DMA Channels 4 4
Number of External Interrupts 3 3
Number of Terminals 44 44
Number of Timers 9 9
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TQFP TQFP
Package Equivalence Code TQFP44,.47SQ,32 TQFP44,.47SQ,32
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE FLATPACK, THIN PROFILE
RAM (words) 8192 8192
ROM Programmability FLASH FLASH
Screening Level AEC-Q100; TS 16949 AEC-Q100; TS 16949
Seated Height-Max 1.2 mm 1.2 mm
Supply Current-Max 55 mA 60 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Width 10 mm 10 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches 1 1

Compare DSPIC33EV64GM004T-E/PTVAO with alternatives

Compare DSPIC33EV64GM004T-H/PTVAO with alternatives