DSPIC33EV64GM004-I/P8 vs DSPIC33EV64GM004T-H/MR feature comparison

DSPIC33EV64GM004-I/P8 Microchip Technology Inc

Buy Now Datasheet

DSPIC33EV64GM004T-H/MR Microchip Technology Inc

Buy Now Datasheet
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
TQFP-48 ,
compliant compliant
3A991.A.2
8542.31.00.01 8542.31.00.01
7 Weeks
Microchip
YES
16
NO
40 MHz
FIXED POINT
NO
MULTIPLE
S-PQFP-G48
e3
9 mm
YES
4
3
48
9
8
8
85 °C
-40 °C
PLASTIC/EPOXY
TFQFP QFP
TQFP48,.35SQ
SQUARE
FLATPACK, THIN PROFILE, FINE PITCH
8192
FLASH
TS 16949
1.2 mm
60 mA
5.5 V
4.5 V
5 V
YES
CMOS CMOS
INDUSTRIAL
Matte Tin (Sn)
GULL WING
0.5 mm
QUAD
9 mm
DIGITAL SIGNAL PROCESSOR, CONTROLLER DIGITAL SIGNAL PROCESSOR, CONTROLLER
1 1

Compare DSPIC33EV64GM004-I/P8 with alternatives

Compare DSPIC33EV64GM004T-H/MR with alternatives