DSPIC33EV64GM004-H/ML
vs
DSPIC33EV64GM104-H/PTVAO
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
QFN-44
|
TQFP-44
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A001.A.2.A
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
YES
|
|
Address Bus Width |
|
|
Barrel Shifter |
YES
|
YES
|
Bit Size |
16
|
16
|
Boundary Scan |
NO
|
NO
|
Clock Frequency-Max |
40 MHz
|
40 MHz
|
DAC Channels |
NO
|
|
DMA Channels |
YES
|
|
External Data Bus Width |
|
|
Format |
FIXED POINT
|
FIXED POINT
|
Integrated Cache |
NO
|
NO
|
Internal Bus Architecture |
MULTIPLE
|
MULTIPLE
|
JESD-30 Code |
S-PQCC-N44
|
S-PQFP-G44
|
JESD-609 Code |
e3
|
e3
|
Length |
8 mm
|
10 mm
|
Low Power Mode |
YES
|
YES
|
Moisture Sensitivity Level |
1
|
|
Number of DMA Channels |
4
|
4
|
Number of External Interrupts |
3
|
3
|
Number of I/O Lines |
35
|
|
Number of Terminals |
44
|
44
|
Number of Timers |
7
|
9
|
On Chip Data RAM Width |
8
|
8
|
On Chip Program ROM Width |
8
|
8
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
TQFP
|
Package Equivalence Code |
LCC44,.32SQ,25
|
TQFP44,.47SQ,32
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
FLATPACK, THIN PROFILE
|
Qualification Status |
Not Qualified
|
|
RAM (bytes) |
8192
|
|
RAM (words) |
8192
|
8192
|
ROM (words) |
65536
|
|
ROM Programmability |
FLASH
|
FLASH
|
Screening Level |
AEC-Q100; TS 16949
|
AEC-Q100; TS 16949
|
Seated Height-Max |
1 mm
|
1.2 mm
|
Speed |
40 MHz
|
|
Supply Current-Max |
350 mA
|
60 mA
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.8 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
8 mm
|
10 mm
|
uPs/uCs/Peripheral ICs Type |
DIGITAL SIGNAL PROCESSOR, CONTROLLER
|
DIGITAL SIGNAL PROCESSOR, CONTROLLER
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
A/D CONVERTERS IS ALSO AVAILABLE IN 24-CH 10-BIT, OPERATES UPTO 40MIPS
|
|
|
|
Compare DSPIC33EV64GM004-H/ML with alternatives
Compare DSPIC33EV64GM104-H/PTVAO with alternatives