DSPIC33EV32GM104-E/ML vs DSPIC33EV32GM104-E/MLVAO feature comparison

DSPIC33EV32GM104-E/ML Microchip Technology Inc

Buy Now Datasheet

DSPIC33EV32GM104-E/MLVAO Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description QFN-44 QFN-44
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 7 Weeks
Samacsys Manufacturer Microchip
Address Bus Width
Barrel Shifter YES YES
Bit Size 16 16
Boundary Scan NO NO
Clock Frequency-Max 40 MHz 40 MHz
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PQCC-N44 S-PQCC-N44
JESD-609 Code e3
Length 8 mm 8 mm
Low Power Mode YES YES
Number of DMA Channels 4 4
Number of External Interrupts 3 3
Number of Terminals 44 44
Number of Timers 7 9
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC44,.32SQ,25 LCC44,.31SQ,25
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified
RAM (words) 4096 4096
ROM Programmability FLASH FLASH
Screening Level AEC-Q100; TS 16949 AEC-Q100; TS 16949
Seated Height-Max 1 mm 1 mm
Supply Current-Max 350 mA 55 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 8 mm 8 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches 1 1

Compare DSPIC33EV32GM104-E/ML with alternatives

Compare DSPIC33EV32GM104-E/MLVAO with alternatives