DSPIC33EV32GM006T-I/MR
vs
DSPIC30F5015-20I/PF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
QFN-64
14 X 14 MM, 1 MM HEIGHT, MS-026, PLASTIC, TQFP-64
Reach Compliance Code
compliant
compliant
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Address Bus Width
Barrel Shifter
YES
Bit Size
16
16
Boundary Scan
NO
Clock Frequency-Max
40 MHz
40 MHz
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
Internal Bus Architecture
MULTIPLE
JESD-30 Code
S-PQCC-N64
S-PQFP-G64
JESD-609 Code
e3
e3
Length
9 mm
14 mm
Low Power Mode
YES
Number of DMA Channels
4
Number of External Interrupts
3
Number of Terminals
64
64
Number of Timers
7
On Chip Data RAM Width
8
On Chip Program ROM Width
8
24
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
TQFP
Package Equivalence Code
LCC64,.35SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
FLATPACK, THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
RAM (words)
4096
ROM Programmability
FLASH
FLASH
Screening Level
TS 16949
Seated Height-Max
1 mm
1.2 mm
Supply Current-Max
350 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.8 mm
Terminal Position
QUAD
QUAD
Width
9 mm
14 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, CONTROLLER
DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
QFP
Pin Count
64
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Additional Feature
OPERATES AT 2.5V MINIMUM SUPPLY AT 7.5 MHZ
Moisture Sensitivity Level
3
Compare DSPIC33EV32GM006T-I/MR with alternatives
Compare DSPIC30F5015-20I/PF with alternatives