DSPIC33EV32GM006-E/PT vs DSPIC30F5015-20I/PF feature comparison

DSPIC33EV32GM006-E/PT Microchip Technology Inc

Buy Now Datasheet

DSPIC30F5015-20I/PF Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TQFP-64 14 X 14 MM, 1 MM HEIGHT, MS-026, PLASTIC, TQFP-64
Reach Compliance Code compliant compliant
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Address Bus Width
Barrel Shifter YES
Bit Size 16 16
Boundary Scan NO
Clock Frequency-Max 40 MHz 40 MHz
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
Internal Bus Architecture MULTIPLE
JESD-30 Code S-PQFP-G64 S-PQFP-G64
JESD-609 Code e3 e3
Length 10 mm 14 mm
Low Power Mode YES
Number of DMA Channels 4
Number of External Interrupts 3
Number of Terminals 64 64
Number of Timers 7
On Chip Data RAM Width 8
On Chip Program ROM Width 8 24
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP TQFP
Package Equivalence Code TQFP64,.47SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH FLATPACK, THIN PROFILE
Qualification Status Not Qualified Not Qualified
RAM (words) 4096
ROM Programmability FLASH FLASH
Screening Level AEC-Q100; TS 16949
Seated Height-Max 1.2 mm 1.2 mm
Supply Current-Max 350 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.8 mm
Terminal Position QUAD QUAD
Width 10 mm 14 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code QFP
Pin Count 64
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Additional Feature OPERATES AT 2.5V MINIMUM SUPPLY AT 7.5 MHZ
Moisture Sensitivity Level 3

Compare DSPIC33EV32GM006-E/PT with alternatives

Compare DSPIC30F5015-20I/PF with alternatives