DSPIC33EV32GM004-I/ML vs DSPIC30F3012-30I/P feature comparison

DSPIC33EV32GM004-I/ML Microchip Technology Inc

Buy Now Datasheet

DSPIC30F3012-30I/P Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description QFN-44 DIP-18
Reach Compliance Code compliant compliant
Samacsys Manufacturer Microchip Microchip
Address Bus Width
Barrel Shifter YES YES
Bit Size 16 16
Boundary Scan NO NO
Clock Frequency-Max 40 MHz 40 MHz
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PQCC-N44 R-PDIP-T18
JESD-609 Code e3 e3
Length 8 mm 22.86 mm
Low Power Mode YES YES
Number of DMA Channels 4
Number of External Interrupts 3 3
Number of Terminals 44 18
Number of Timers 7 5
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN DIP
Package Equivalence Code LCC44,.32SQ,25 DIP18,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE IN-LINE
Qualification Status Not Qualified Not Qualified
RAM (words) 4096 2048
ROM Programmability FLASH FLASH
Screening Level TS 16949 TS 16949
Seated Height-Max 1 mm 4.32 mm
Supply Current-Max 350 mA 140 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 2.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position QUAD DUAL
Width 8 mm 7.62 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code DIP
Pin Count 18
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Factory Lead Time 4 Weeks
Has ADC YES
DAC Channels NO
DMA Channels NO
Number of I/O Lines 12
Number of Serial I/Os 1
PWM Channels YES
RAM (bytes) 2048
ROM (words) 8192
Speed 30 MHz

Compare DSPIC33EV32GM004-I/ML with alternatives

Compare DSPIC30F3012-30I/P with alternatives