DSPIC33EV128GM006-E/ML vs DSPIC33EV128GM006T-E/MR feature comparison

DSPIC33EV128GM006-E/ML Microchip Technology Inc

Buy Now Datasheet

DSPIC33EV128GM006T-E/MR Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description , QFN-64
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Package Code QFP HVQCCN
Technology CMOS CMOS
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches 1 1
ECCN Code 3A991.A.2
Has ADC YES
Address Bus Width
Barrel Shifter YES
Bit Size 16
Boundary Scan NO
Clock Frequency-Max 40 MHz
DAC Channels NO
DMA Channels YES
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
Internal Bus Architecture MULTIPLE
JESD-30 Code S-PQCC-N64
Length 9 mm
Low Power Mode YES
Number of DMA Channels 4
Number of External Interrupts 3
Number of I/O Lines 53
Number of Terminals 64
Number of Timers 7
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Equivalence Code LCC64,.35SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes) 8192
RAM (words) 8192
ROM (words) 131072
ROM Programmability FLASH
Screening Level AEC-Q100; TS 16949
Seated Height-Max 1 mm
Speed 40 MHz
Supply Current-Max 350 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 9 mm

Compare DSPIC33EV128GM006-E/ML with alternatives

Compare DSPIC33EV128GM006T-E/MR with alternatives