DSPIC33EV128GM004-I/PT vs DSPIC30F3012AT-30ISO-ES feature comparison

DSPIC33EV128GM004-I/PT Microchip Technology Inc

Buy Now Datasheet

DSPIC30F3012AT-30ISO-ES Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TQFP-44 0.300 INCH, PLASTIC, MS-013, SOIC-18
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Has ADC YES
Address Bus Width
Barrel Shifter YES YES
Bit Size 16 16
Boundary Scan NO YES
Clock Frequency-Max 40 MHz 40 MHz
DAC Channels NO
DMA Channels YES
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PQFP-G44 R-PDSO-G18
JESD-609 Code e3 e3
Length 10 mm 11.53 mm
Low Power Mode YES YES
Number of DMA Channels 4
Number of External Interrupts 4
Number of I/O Lines 35
Number of Terminals 44 18
Number of Timers 7
On Chip Data RAM Width 8
On Chip Program ROM Width 8 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TQFP SOP
Package Equivalence Code TQFP44,.47SQ,32
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK, THIN PROFILE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 8192
RAM (words) 16384
ROM (words) 131072
ROM Programmability FLASH FLASH
Screening Level TS 16949 TS 16949
Seated Height-Max 1.2 mm 2.64 mm
Speed 70 MHz
Supply Current-Max 60 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 2.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 1.27 mm
Terminal Position QUAD DUAL
Width 10 mm 7.49 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SOIC
Pin Count 18
Moisture Sensitivity Level 1

Compare DSPIC33EV128GM004-I/PT with alternatives

Compare DSPIC30F3012AT-30ISO-ES with alternatives