DSPIC33EP64MC202-E/SO vs DSPIC33EP512GM710T-E/PTVAO feature comparison

DSPIC33EP64MC202-E/SO Microchip Technology Inc

Buy Now Datasheet

DSPIC33EP512GM710T-E/PTVAO Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Package Description 17.90 X 7.50 MM, 2.05 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOIC-28 TQFP-100
Pin Count 28
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 5 Weeks
Samacsys Manufacturer Microchip
Address Bus Width
Barrel Shifter YES YES
Bit Size 16 16
Boundary Scan YES YES
Clock Frequency-Max 60 MHz 60 MHz
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code R-PDSO-G28 S-PQFP-G100
JESD-609 Code e3 e3
Length 17.9 mm 12 mm
Low Power Mode YES YES
Moisture Sensitivity Level 1
Number of DMA Channels 4
Number of External Interrupts 3
Number of Terminals 28 100
Number of Timers 5
On Chip Data RAM Width 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TFQFP
Package Equivalence Code SOP28,.4 TQFP100,.55SQ,16
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 250
Qualification Status Not Qualified
RAM (words) 8192
ROM Programmability FLASH FLASH
Screening Level TS 16949 AEC-Q100; TS 16949
Seated Height-Max 2.65 mm 1.2 mm
Supply Current-Max 55 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.4 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 7.5 mm 12 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches 1 1
Additional Feature 60 MIPS, ADC ALSO SUPPORTS 10-BIT RESOLUTION, AEC-Q100 PLANNED

Compare DSPIC33EP64MC202-E/SO with alternatives

Compare DSPIC33EP512GM710T-E/PTVAO with alternatives