DSPIC33EP64GS805T-I/PT
vs
DSPIC33EP64MC202T-I/SS
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
TFQFP, TQFP48,.35SQ
10.50 X 7.80 MM, 2 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-28
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
4 Weeks
4 Weeks
kg CO2e/kg
12
12
Average Weight (mg)
157.55
290.15
CO2e (mg)
1890.6
3481.8
Samacsys Description
IC MCU 16BIT 64KB FLASH 48TQFP
Samacsys Manufacturer
Microchip
Microchip
Samacsys Modified On
2023-10-10 06:27:04
2020-02-19 11:28:47
Total Weight
142.8
229.2
Category CO2 Kg
11.6
11.6
CO2
1656.48
2658.72
Compliance Temperature Grade
Industrial: -40C to +85C
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
2024-01-23
CAS Accounted for Wt
94
90
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
1333-86-4
1333-86-4
EFUP
e
e
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
CMRT V6.22
Has ADC
YES
Address Bus Width
Barrel Shifter
YES
YES
Bit Size
16
16
Boundary Scan
YES
YES
Clock Frequency-Max
60 MHz
60 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
Internal Bus Architecture
MULTIPLE
MULTIPLE
JESD-30 Code
S-PQFP-G48
R-PDSO-G28
JESD-609 Code
e3
e3
Length
7 mm
10.2 mm
Low Power Mode
YES
YES
Number of DMA Channels
4
4
Number of External Interrupts
4
3
Number of I/O Lines
33
Number of Serial I/Os
4
Number of Terminals
48
28
Number of Timers
7
5
On Chip Data RAM Width
8
8
On Chip Program ROM Width
24
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFQFP
SSOP
Package Equivalence Code
TQFP48,.35SQ
SSOP28,.3
Package Shape
SQUARE
RECTANGULAR
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
SMALL OUTLINE, SHRINK PITCH
RAM (bytes)
8192
RAM (words)
8192
8192
ROM (words)
65536
ROM Programmability
FLASH
FLASH
Screening Level
TS 16949
TS 16949
Seated Height-Max
1.2 mm
2 mm
Supply Current-Max
75 mA
55 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
QUAD
DUAL
Width
7 mm
5.3 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, CONTROLLER
DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches
1
1
Part Package Code
SSOP
Pin Count
28
Moisture Sensitivity Level
2
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Time@Peak Reflow Temperature-Max (s)
40
Compare DSPIC33EP64GS805T-I/PT with alternatives
Compare DSPIC33EP64MC202T-I/SS with alternatives