DSPIC33EP64GS504T-I/ML vs DSPIC33EP64GS502T-I/MX feature comparison

DSPIC33EP64GS504T-I/ML Microchip Technology Inc

Buy Now Datasheet

DSPIC33EP64GS502T-I/MX Microchip Technology Inc

Buy Now Datasheet
Yes
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
QFN-44 UQFN-28
compliant compliant
3A991.A.2 3A991.A.2
8542.31.00.01 8542.31.00.01
6 Weeks
Microchip
YES
16 16
YES
60 MHz 60 MHz
MULTIPLE
S-PQCC-N44 S-PQCC-N28
e3 e3
8 mm 6 mm
YES
1
44 28
8 8
85 °C 85 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
HVQCCN HVQCCN
LCC44,.31SQ,25
SQUARE SQUARE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
260
FLASH FLASH
TS 16949 TS 16949
1 mm 0.55 mm
3.6 V 3.6 V
3 V 3 V
3.3 V 3.3 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
MATTE TIN MATTE TIN
NO LEAD NO LEAD
0.65 mm 0.65 mm
QUAD QUAD
40
8 mm 6 mm
DIGITAL SIGNAL PROCESSOR, CONTROLLER DIGITAL SIGNAL PROCESSOR, CONTROLLER
1 1
5-CH 12-BIT (S AND H) FOR ADC CONVERTER

Compare DSPIC33EP64GS504T-I/ML with alternatives

Compare DSPIC33EP64GS502T-I/MX with alternatives