DSPIC33EP64GS502-I/SO vs DSPIC33EP64GS505T-I/PT feature comparison

DSPIC33EP64GS502-I/SO Microchip Technology Inc

Buy Now Datasheet

DSPIC33EP64GS505T-I/PT Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description SOIC-28 TQFP-48
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 4 Weeks 7 Weeks
Samacsys Manufacturer Microchip Microchip
Has ADC YES
Address Bus Width
Barrel Shifter YES YES
Bit Size 16 16
Boundary Scan YES
Clock Frequency-Max 60 MHz 60 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code R-PDSO-G28 S-PQFP-G48
JESD-609 Code e3 e3
Length 17.9 mm 7 mm
Low Power Mode YES
Moisture Sensitivity Level 1
Number of External Interrupts 4
Number of I/O Lines 21
Number of Serial I/Os 2
Number of Terminals 28 48
Number of Timers 7
On Chip Data RAM Width 8
On Chip Program ROM Width 24 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TFQFP
Package Equivalence Code SOP28,.4 TQFP48,.35SQ
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 250
RAM (bytes) 8192
RAM (words) 8192
ROM (words) 65536
ROM Programmability FLASH FLASH
Screening Level TS 16949 TS 16949
Seated Height-Max 2.65 mm 1.2 mm
Supply Current-Max 82 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 7.5 mm 7 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches 1 1

Compare DSPIC33EP64GS502-I/SO with alternatives

Compare DSPIC33EP64GS505T-I/PT with alternatives